You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V High Power Column Speaker, 120W RMS, IP55, Black -
HPC-120T
New- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- HPC-120T
- Order Code:
- LS06511
- Product Range
- Adastra - 100V High Power Column Speakers
- Also Known As:
- GTIN UPC EAN: 5015972234648
Product Range Selector (Adastra - 100V High Power Column Speakers)
See all from this product rangeProduct Overview
- High power full-range sound reproduction
- High SPL Neodymium drivers
- Integral adjustable wall bracket
- 100V or low impedance operation
- IP rating: IP55
- LF drivers: 8x 75mmØ (3") neo full-range
- Power handling (RMS): 120W
- Power handling (maximum): 240W
- Power handling (peak): 480W
- Frequency response: 60Hz to 20kHz (-10dB)
- Sensitivity @ 1W/1m: 952dB
- Max. SPL: 115dB
- Impedance: 4 Ohm
- 100V line tappings: 30W, 60W and 120W
- Construction: Powder-coated aluminium enclosure
- HF driver: 25mmØ (1") compression driven flare
- Dispersion: 140° (lateral) x 40° (axial)
- Connection: Euroblock screw terminals 5.08mm x 4P
- 100V line tappings: 15W, 30W and 60W
- Dimensions: 1036mm x 149mm x 103mm
- Weight: 8kg
Product Information
- :
- 30W, 60W and 120W (100V Line)
- :
- 60Hz
- :
- 20kHz
- :
- 1036mm
- :
- 149mm
- :
- 103mm
- :
- Adastra - 100V High Power Column Speakers
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €403.767 (€496.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.