You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" 1U Rackmount Sliding Keyboard Tray -
KEYTRAY-1U
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- KEYTRAY-1U
- Order Code:
- DP37538
- Also Known As:
- 853.044UK, GTIN UPC EAN: 5015972227220
Product Overview
- 19" 1U Rackmount sliding drawer unit
- Suitable for mounting a QWERTY keyboard or other control surfaces to
- Easy to use and neatly stow away in a rack cabinet
- Pre-punched base for zip/cable tie fixings
- Cold rolled steel creating a sturdy and durable tray
- Dimensions (fully collapsed / HxWxD): 44x482x360mm
- Dimensions (fully extended / HxWxD): 44x482x625mm
Applications
Audio, Installations, Live Events
Product Information
- :
- 1U
- :
- 482mm
- :
- 625mm
- :
- Keyboards and rack cabinet installations
- :
- 18.9"
- :
- 24.6"
Technical Documents (0)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.704 (€31.62) | ( ) |
2+ | €23.80 (€29.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.