You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W 5.25" 2-Way Passive Aramid Ceiling Loudspeaker -
KV5
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- KV5
- Order Code:
- LS06011
- Also Known As:
- 125.105UK, GTIN UPC EAN: 5015972223666
Product Range Selector (KV 2-Way Passive Aramid Ceiling Loudspeakers)
See all from this product rangeProduct Overview
- 40W (Max) Ceiling loudspeaker
- 2-Way passive crossover
- 5.25" Cone driver
- Glass-aramid diaphragm
- 1" High frequency transducer
- Coaxial dome tweeter
- Magnetic low profile steel grille
- Frequency response: 80Hz-20kHz
- Max SPL: 100dB
Applications
Audio, Installations, Public, Hobby & Education, Business, Music
Product Information
- :
- 0
- :
- 20kHz
- :
- 206mm
- :
- 206mm
- :
- 80mm
- :
- KV 2-Way Passive Aramid Ceiling Loudspeakers
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.7711 (€58.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.