You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium 100V Ceiling Speaker, 6.5", 30W -
KV6T
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- KV6T
- Order Code:
- LS06200
- Also Known As:
- 952.281UK, GTIN UPC EAN: 5015972231012
Product Range Selector (ADASTRA - KV-T Series - Premium 100V Ceiling Speakers)
See all from this product rangeProduct Overview
- 3x 100V volume tappings via 4 Core cable
- 8 Ohm optional (bypass transfomer)
- Magnetic low profile steel grille
- Heavy duty glass-aramid cone
- Supplied individually
- Construction: ABS basket & powder coated steel grille
- Dispersion angle: 120°
- HF driver: 25mmØ (1") ASV diaphragm
- Impedance: 333, 666, 1.3k Ohms or 8 Ohms
- Tappings: 7.5W, 15W, 30W & 8 Ohms (60W)
- Magnet weight: 355g
- SPL @ 1W/1m: 90dB
- SPL (max.): 103dB
- Frequency response: 50Hz to 20kHz
- Cutout: 180mmØ
- Mounting depth: 95mm
- Dimensions: 94mm x 232mmØ
Product Information
- :
- 7.5W, 15W, 30W & 8 Ohms (60W)
- :
- 50Hz
- :
- 20kHz
- :
- 94mm
- :
- 232mm
- :
- 94mm
- :
- ADASTRA - KV-T Series - Premium 100V Ceiling Speakers
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.3809 (€64.43) | ( ) |
4+ | €46.80 (€57.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.