You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W Megaphone with Siren - 

L10

L10 - 10W Megaphone with Siren
L10 - 10W Megaphone with Siren
L10 - 10W Megaphone with Siren

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
L10
Order Code:
LS04995
Product Range
-
Also Known As:
952.004UK, GTIN UPC EAN: 5015972149270

Product Overview

A compact lightweight, but powerful megaphone. With its built-in 10W amplifier, sound can be projected up to 600m in ideal conditions. The megaphone also features a good quality built-in microphone, comfortable pistol grip handle, rotary volume control and a short carrying strap.
  • Voice or siren switch
  • Rotary volume control
  • Comfortable pistol grip handle
  • Carry strap included
  • Rated output power: 10W
  • Range: 600m
  • Batteries: 8x AA (sold separately)
  • Dimensions (LxDia): 235x150mm
  • Weight: 540g (no batteries)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.004UK, GTIN UPC EAN: 5015972149270

8 In stock Need more?

???PF_PDP_RSP_SUP???

€18.6381 ( €22.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.6381 (€22.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --