You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Induction Loop Amplifier 300m² -
LA-300 MKII
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- LA-300 MKII
- Order Code:
- DP35051
- Also Known As:
- 952.864UK, GTIN UPC EAN: 5015972181843
Product Range Selector (Adastra - LA Series - Induction Loop Amplifiers)
See all from this product rangeProduct Overview
- Suitable for most standard hearing aids
- Mic/line level switch for each input
- Phantom power switch for each input
- Tamper proof channel volume, bass & treble and loop current level controls
- Adjustable metal loss correction
- Alarm contacts for built-in siren
- Priority switchable for channel 1
- Peak current LED indication
- 19" rack mountable
- Power supply: 110V to 240V AC, 50/60Hz (IEC)
- Frequency response: 50Hz - 5kHz (±3dB)
- Input sensitivity (line): -6dBu/6k Ohms
- Input sensitivity (mic): -56dBu/2k Ohms
- Signal to noise ratio: 75dB (line), 60dB (mic)
- THD:
1% - Fuse: T1A 250V
- Rack height: 1U
- Area coverage: 300m² (maximum)
- Dimensions: 483mm x 235mm x 88mm
- Weight: 3.8kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- Adastra - LA Series - Induction Loop Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €170.5392 (€209.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.