You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Rechargeable Megaphone USB/SD/BT & Looper -
LR15RBT
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- LR15RBT
- Order Code:
- LS05632
- Also Known As:
- 952.025UK, GTIN UPC EAN: 5015972215708
Product Range Selector (ADASTRA Rechargeable Megaphones)
See all from this product rangeProduct Overview
- USB/microSD audio playback
- Inbuilt Blue-tooth receiver
- Compact design and folding handle
- Removable rechargeable Li-ion battery supplied (3.7V DC 1500mAh)
- 240s loop recorder
- Power supply: 5V DC (USB), 500mA min.
- Output power: 15W rms
- Range: 400m
- Dimensions (LxDia): 254x154mmø
- Weight: 530g (no batteries)
Applications
Audio, Live Events, Communications & Networking, Industrial, Public, Signalling
Product Information
- :
- ADASTRA Rechargeable Megaphones
- :
- USB
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.3711 (€29.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.