You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Induction Loop Receiver - 952.855UK -
LR2
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- LR2
- Order Code:
- DP34359
- Product Range
- -
- Also Known As:
- 952.855UK, GTIN UPC EAN: 5015972172186
Product Overview
- 3.5mm jack socket for headphone connection
- Volume control and lo-cut switch to adjust sound quality
- Can be used along with an induction loop system to create an unobtrusive audio tour guide for art galleries, museums etc.
- Supplied with in-ear headphones
- Power supply: 9V DC (PP3 battery - not included)
- Controls: Volume, lo-cut switch
- Connection: 3.5mm headphone jack
- Headphone impedance: 32 Ohms nominal
- Dimensions: 60x117x32mm
- Weight: 80g (no battery)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €23.00 (€28.29) | ( ) |
| 3+ | €20.2975 (€24.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























