You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8CH Mic/Line Rack Mixer 1U -
ML622
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- ML622
- Order Code:
- DP35030
- Also Known As:
- 953.026UK, GTIN UPC EAN: 5015972178584
Product Overview
- 6 Switchable mic/line inputs
- 2 Stereo aux inputs
- Individually switchable +20V DC phantom power
- 24V DC power option
- Controls: 6x Mic level, 2x Aux level, Treble, Bass, Master
- Frequency response: Mic 20Hz to 18kHz, Line 14Hz to 20kHz, Aux 10Hz to 23kHz
- Inputs: Mic/Line 6x balanced XLR
- Inputs: Aux 2x L+R RCA
- Input impedance: 3.3kΩ (mic/line), 10kΩ (aux)
- Outputs: 1x L/R XLR, 1x mono 6.35mm Jack, 1x L/R RCA
- Power supply: 100 to 240V AC, 50/60Hz (IEC) or 24V DC (terminals)
- Dimensions (HxWxD): 44x482x130mm
- Weight: 1.43kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
mixer, power lead
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €138.4344 (€170.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.