You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 120W Mixer Amplifier - 953.030UK -
MM240
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- MM240
- Order Code:
- DP37737
- Product Range
- -
- Also Known As:
- 953.030UK, GTIN UPC EAN: 5015972228968
Product Overview
- DAB+ / FM radio tuner
- Bluetooth receiver with unique serial ID
- USB audio player
- Switchable +20V phantom power
- Variable priority muting for channel 1
- 24V emergency mute contacts
- Power supply: 100V to 240V AC, 50/60Hz (IEC)
- Fuse: T2AL
- Inputs:3 x XLR/jack (bal/unbal) mic/line, 2 x Aux L+R RCA, 3.5mm jack to media player
- Audio source: Internal Bluetooth, USB, FM & Aux player
- Output power: RMS: 2 x 120W @ 4Ω
- Speaker outputs: L+/L-/R+/R- screw terminals (Euroblock)
- Line outputs: L+R XLR, Record out (RCA)
- Emergency control: 24V contacts mute all except channel 1
- Phantom power: +20V (switchable channels 1-3)
- Input impedance: 2.2k Ohm (mic/line), 10k Ohm (aux)
- Controls: Media, 3x Mic/Line, 2x Aux, Treble, Bass, Master level
- Rear panel controls: CH.1 override level, mic/line and phantom DIP switches
- Frequency response: Mic: 20Hz to 18kHz, Line: 14Hz to 20kHz, Aux: 10Hz to 23kHz
- Input sensitivity: -45dBV
- Input sensitivity: aux/line: -10dBV
- Signal to noise ratio: Mic: 55dB, Aux / Line: 60dB
- Dimensions: 482x130x44mm
- Wieght: 1.96kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €265.05 (€326.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























