You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Channel Mic/Line Rack Mixer with Bluetooth/USB and FM Player, 19 Inch 1U -
MM321
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- MM321
- Order Code:
- DP35052
- Product Range
- -
- Also Known As:
- 953.028UK, GTIN UPC EAN: 5015972186626
Product Overview
- 19” 1U Rack mount audio mixer
- 3 Mono mic/line inputs (switchable)
- 2 Stereo aux inputs
- Built-in Bluetooth receiver
- Media player with USB, FM tuner and 3.5mm jack input
- Phantom power: +20V (switchable channels 1-3)
- Variable priority muting for channel 1
- 24V Emergency mute contacts (mutes all except channel 1)
- Mic/line inputs : 3x XLR (bal/unbal)
- Aux inputs : 2x L+R RCA
- FM input: 75Ω F-type connector
- Master outputs: L+R XLR, Mono 6.35mm jack
- Record output: L+R RCA
- Power supply: 100-240V AC, 50/60Hz (IEC)
- Dimensions (WxHxD): 482x44x130mm
- Weight: 1.43kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €160.875 (€197.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.