You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pendant Speaker, 100V 20W RMS - White -
PS50-W
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- PS50-W
- Order Code:
- LS04518
- Also Known As:
- 952.426UK, GTIN UPC EAN: 5015972071502
Product Range Selector (Adastra - PS)
See all from this product rangeProduct Overview
- Supplied with 4.5m cable and cable hook for hanging
- Rotary selector switch
- 4x 100V line tapping’s + 8 Ohm
- Speaker Size: 125mm (5")
- Power Rating: 20W @ 8 Ohms
- Transformer Tappings: 20/10/5/2.5W + 8 Ohm
- Frequency Response: 50Hz - 20KHz
- Sensitivity: 89dB
- Dispersion Angle: 140°
- Dimensions (HxDia): 180 x 245mm
- Weight: 2.37kg
Product Information
- :
- 20, 10, 5,2.5W, 8Ω
- :
- 50Hz
- :
- 20kHz
- :
- 180mm
- :
- 245mm
- :
- 245mm
- :
- Adastra - PS
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched13 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.707 (€70.98) | ( ) |
4+ | €52.049 (€64.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.