You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19", 12U, Steel Shallow Rack Mounting Wall Hardware Cabinet -
RC12U300
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RC12U300
- Order Code:
- DP37543
- Also Known As:
- 953.582UK, GTIN UPC EAN: 5015972227251
Product Overview
- Shallow wall rack cabinet constructed from cold rolled steel and tempered glass on the door
- Intended for rack mounting 19" 12U equipment
- 2 Mounting options: Up to 280mm, or a shallower 220mm for protruding connections
- Lockable toughened glass door
- Ventilation points located at the top of the cabinet for security and preventing tampering
- Knock-out apertures located at the top and bottom of the cabinet for cable entry and management
- Front and rear rack rails
- Max. Load: 30kg - Suitable for smaller amplifiers, mixers and receivers
Applications
Installations, Live Events
Contents
Top panel, base panel, 2 x side panels, 2 x front rack mount rails, 2 rear rack mount rails, glazed front door, assembly hardware, rack mount screws, cup washers and cage nuts
Product Information
- :
- 12U
- :
- Steel
- :
- Black
- :
- 590mm
- :
- 550mm
- :
- 300mm
- :
- 23.2"
- :
- 21.6"
- :
- 7.8"
- :
- 590mm
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.9898 (€104.54) | ( ) |
2+ | €78.6947 (€96.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.