You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" 12U Open Ventilation Cold Rolled Steel Rack Frame -
RF-12U
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RF-12U
- Order Code:
- DP37542
- Also Known As:
- 953.572UK, GTIN UPC EAN: 5015972227244
Product Overview
- Open 19" Rack Frame
- Rack capacity: 12U (533mm)
- Max loading: 100kg (static load)
- Free standing or wall mounting
- Fully accessible and open for ventilation
- Four heavy duty threaded feet are included
- Constructed out of powder coated, cold rolled steel
- Supplied with cage nuts, screws and cup washes
- Easy self-assemble kit
Applications
Installations, Live Events
Contents
2 back plates, 2 bottom side plates, 2 top side plates, 2 front plates, 1 mid bottom brace, 2 diagonal side braces, 4 rack strip rails, 4 adjustable feet, pack of assembly hardware, pack of 10 rack mounting fixings
Product Information
- :
- 12U
- :
- Steel
- :
- Black
- :
- 725mm
- :
- 510mm
- :
- 510mm
- :
- 28.5"
- :
- 20"
- :
- 20"
- :
- 725mm
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €71.0775 (€87.43) | ( ) |
2+ | €65.8125 (€80.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.