You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
953.163UK - 2 Zone Mixer Amplifier and USB / SD / FM / Bluetooth -
RM1202
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RM1202
- Order Code:
- DP37739
- Product Range
- -
- Also Known As:
- 953.163UK, GTIN UPC EAN: 5015972194645
Product Overview
- Integral USB/SD/FM audio player
- Bluetooth with programmable ID
- 100V or 4/8 Ohms operation
- Can be configured as a stereo 100V amplifier
- 5 input channels
- Switchable +20V phantom power, switchable to Mic.1 XLR
- Switchable priority for channel 1
- Power supply: 110V to 230V AC, 50/60Hz (IEC)
- Output power: 2x 120Wrm
- Audio source: USB / SD / FM / BT audio player
- Bluetooth version: 2.0
- Inputs: 1 x mic (XLR), 2 x mic/line (6.3mm jack), 2 x line (twin RCA)
- Input impedance: 1k Ohm (mic/line)
- Input sensitivity: -11dB (line), -46dB (mic)
- Line Zone Outputs: 2x RCA
- Speaker Zone Outputs: 2 x terminal outputs 100V/8 ohms/4 ohms/com
- Frequency response: 100Hz - 20kHz
- THD:
0.76% @ 1kHz - SNR: 84dB (line), 82dB (mic)
- Dimensions: 433x88x320mm
- Weight: 11.24kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €334.4545 (€411.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.