You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
953.225UK - 100V Mixer Amplifier with DAB+, BT, USB/SD, 240W -
RM240D
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RM240D
- Order Code:
- DP37541
- Also Known As:
- 953.225UK, GTIN UPC EAN: 5015972227329
Product Overview
- DAB+/FM radio tuner
- Bluetooth receiver with unique serial ID
- USB/SD audio player
- 4 Switchable 100V outputs and 1 unswitched output
- Optional 4 Ohm to 16 Ohm output
- XLR input with switchable +20V phantom power
- 2x mic/line inputs, 2 x RCA line inputs, 1 x RCA line output
- Switchable VOX voiceover feature
- 2U 19" rack mountable (rack ears supplied)
- 24V emergency mute contacts
- Mains 230Vac or 24Vdc power option
- Bluetooth version: 5V
- Controls: Mic1, mic/line2+3, line4+5, bass, treble, master volume
- Equaliser: Bass - 100Hz +/-10dB
- Equaliser: Treble - 10KHz +/-10dB
- Rear panel switches: Phantom, Vox, Mic/Line (2 + 3)
- Phantom power: +20V (mic 1 XLR, switchable)
- Audio source: DAB+/FM tuner, USB/SD player, Bluetooth receiver
- Emergency control: 24V contacts - mute all except Mic.1 when triggered
- THD:
1.0% - Output Power: 240W rms
- Fuse: T5A
- Dimensions: 433x320x88mm
- Weight: 7.37kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 24/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 24/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €271.674 (€334.16) | ( ) |
2+ | €251.55 (€309.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.