You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RM244V 100V Mixer Amplifier with 4-Zone Paging - 

RM244V.

RM244V. - RM244V 100V Mixer Amplifier with 4-Zone Paging
RM244V. - RM244V 100V Mixer Amplifier with 4-Zone Paging
RM244V. - RM244V 100V Mixer Amplifier with 4-Zone Paging
RM244V. - RM244V 100V Mixer Amplifier with 4-Zone Paging

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RM244V.
Order Code:
DP36012
Also Known As:
953.244UK, GTIN UPC EAN: 5015972194522

Product Overview

240W Mixer-amplifier with 3x mic/line inputs, aux input and built-in media player. Connections for mic/line inputs are jack or XLR and channel 1 input has a variable mute for priority override. 24V Contacts can be connected to a fire alarm panel for emergency evacuation if required. The media section can provide playback from Bluetooth, USB/SD media or an FM tuner. Output terminals are provided for 4x zones which share the output of the 240W amplifier, governed by 4x individual rotary volume switches on the front panel. RJ45 inputs on the rear panel allow connection for up to 2x CS4 call stations to enable paging to individual or all zones. The RM244V offers versatile 4-zone control without the expense of a quad amplifier and can even be operated as the front end to an expanded public address system.
  • 100V Public address amplifier with background music source and optional zone paging control
  • 240W Mixer-amplifier with 3x mic/line inputs, aux input and built-in media player
  • Four individual output level rotary switches
  • Built-in Bluetooth, USB/SD player and FM tuner
  • 4x Individual volume attenuators
  • Switchable +20V phantom power
  • Send/return loop for connection to audio processors or amplifiers
  • Supplied with 19" rack-mount ears (2U)
  • Dimensions (WxHxD): 430x89x315mm

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.244UK, GTIN UPC EAN: 5015972194522

1 In stock Need more?

???PF_PDP_RSP_SUP???

€309.0672 ( €380.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €309.0672 (€380.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --