You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

953.226UK - 100V Mixer Amplifier with DAB+, BT, USB / SD, 360W - 

RM360D

RM360D - 953.226UK - 100V Mixer Amplifier with DAB+, BT, USB / SD, 360W
RM360D - 953.226UK - 100V Mixer Amplifier with DAB+, BT, USB / SD, 360W
RM360D - 953.226UK - 100V Mixer Amplifier with DAB+, BT, USB / SD, 360W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RM360D
Order Code:
DP37699
Also Known As:
953.226UK, GTIN UPC EAN: 5015972227336

Product Range Selector (ADASTRA - RM Series - 100V Mixer Amplifiers with DAB+, BT, USB/SD)

See all from this product range

Product Overview

5 Channel 19" rack-mountable mixer-amplifier, tailored to commercial sound installations to power 100V line speakers or standard speakers down to a 4 Ohm load. Input options include XLR (with switchable phantom power), mic/line jack, and RCA line. Features an inbuilt DAB+/FM radio tuner, front-mounted SD/USB ports, and Bluetooth® connectivity, all controlled via an integrated media player for hassle-free playback. A switchable ‘voiceover’ feature automatically lowers the background music volume when a signal is detected via mic input 1, and rear panel 24V contacts can mute all except mic input 1 when triggered. Outputs on screw terminla are via 4 switchable zones with a separate "always on" output for priority alert speakers.
  • DAB+/FM radio tuner
  • Bluetooth receiver with unique serial ID
  • USB/SD audio player
  • 4 switchable 100V outputs and 1 unswitched output
  • Optional 4-16 Ohm output
  • XLR input with switchable +20V phantom power
  • 2 x mic/line inputs, 2 x RCA line inputs, 1 x RCA line output
  • Switchable VOX voiceover feature
  • 2U 19" rack mountable (rack ears supplied)
  • 24V emergency mute contacts
  • Mains 230Vac or 24Vdc power option

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

953.226UK, GTIN UPC EAN: 5015972227336

3 In stock Need more?

???PF_PDP_RSP_SUP???

€415.429 ( €510.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €415.429 (€510.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --