You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

240W 6 Zone Mixer Amplifier 100V/4-8Ohm with SD/USB/BT - 

RM406

RM406 - 240W 6 Zone Mixer Amplifier 100V/4-8Ohm with SD/USB/BT
RM406 - 240W 6 Zone Mixer Amplifier 100V/4-8Ohm with SD/USB/BT
RM406 - 240W 6 Zone Mixer Amplifier 100V/4-8Ohm with SD/USB/BT
RM406 - 240W 6 Zone Mixer Amplifier 100V/4-8Ohm with SD/USB/BT
RM406 - 240W 6 Zone Mixer Amplifier 100V/4-8Ohm with SD/USB/BT
RM406 - 240W 6 Zone Mixer Amplifier 100V/4-8Ohm with SD/USB/BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RM406
Order Code:
LS05426
Product Range
ADASTRA Zoning Amps
Also Known As:
953.160UK, GTIN UPC EAN: 5015972211106

Product Range Selector (ADASTRA Zoning Amps)

See all from this product range

Product Overview

Zone mixer-amplifier with 6x 40W class D power section for 100V or 4/8ΩOhm speakers. Each zone can be monitored from the front panel via a headphone output with volume control. 3x Mic/Line inputs, 1 aux input and an integral USB/SD/FM player with Bluetooth receiver can be matrix switched to any of the 6 zones independently. Mic 1 channel has a variable override and each microphone input has switchable phantom power. A master chime with volume can be used for paging calls and alerts. Designed for multi-room systems requiring different audio sources.
  • 100V or low impedance operation (4 to 8Ohm)
  • 6x 40W independent output zones: RCA mono
  • Inputs: 2x XLR (Microphone), 2x RCA Line
  • Inputs: 3x Mic/line (XLR/jack), 2x RCA
  • Outputs: 6x Terminal outputs 100V/8Ω/4Ω/Com
  • Frequency response: 100Hz to 24kHz
  • Monitor outputs: 1x 6.3mm stereo headphones, 2x RCA line
  • Audio source: USB/SD/FM/BT audio player
  • SNR: 84dB
  • Dimensions (HxWxD): 89x433x403mm
  • Weight: 11.0kg

Applications

Audio, Installations, Public, Hobby & Education, Domestic, Business, Music

Contents

RM406 Zoning mixer-amplifier, Rack-mounting brackets, IEC mains lead(s)

Product Information


:
ADASTRA Zoning Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.160UK, GTIN UPC EAN: 5015972211106

46 In stock Need more?

???PF_PDP_RSP_SUP???

€428.0211 ( €526.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €428.0211 (€526.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --