You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Zone Mixer Amplifier, 4x 60W - 953.446UK -
RM4460
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RM4460
- Order Code:
- DP37706
- Product Range
- -
- Also Known As:
- 953.446UK, GTIN UPC EAN: 5015972226438
Product Overview
- 4 Independent class-D 60W amplifiers
- Optional call station - CS4 (953.146UK)
- Internal USB/FM/Bluetooth player
- 100V or low impedance output options
- 24V EMG contacts mute inputs 2 - 4
- Power supply: 100 / 240V AC, 50/60Hz (IEC)
- Fuse rating: 5A
- Inputs: Paging mic, 2x mic / line, 1x line / media player
- Input connections: 3x XLR, 1x RCA / screw terminal, RJ45 (CS4), 3.5mm Aux
- Output connections: 4x 100V (+/-), 4x 4 ohm (+/-), 4x RCA (line level)
- Call station input: RJ45
- Audio source: USB player, FM tuner and Bluetooth receiver
- Fire alarm contacts: 24V screw terminals
- Output power (RMS): 4x 60W (100V or 4 ohm)
- Input sensitivity (Mic): -38dBV
- Input impedance (mic): 5k Ohms
- Input sensitivity (line): -10dBV
- Input impedance (line):10k Ohms
- Call station input sensitivity: 0dBV
- Call station input impedance: 10k Ohm
- Bass equaliser: 100Hz +/- 10dB
- Treble equaliser: 10kHz +/- 10dB
- Phantom power: +20V (Switchable inputs 1-3)
- THD +N:
2% @1kHz (rated power) - Dimensions: 482x283x43mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €331.5462 (€407.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























