You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Mixer-Amp with CD/USB/DAB+/BT -
RMC-2150
New- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RMC-2150
- Order Code:
- DP38542
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015972235690
Product Overview
- Slot feed CD player
- Bluetooth receiver
- USB audio player
- DAB+/FM radio tuner
- Output: 2x 150W RMS @ 4 Ohms
- Output : 2x 80W rms @ 8 Ohms
- Amplifier: Class D Construction
- Audio source: CD, USB, DAB+, FM, Bluetooth
- Inputs: Mic/line 1+2 (XLR/jack), Aux (L+R RCA), 24V mute terminals
- Outputs: L+R SPK, Line out, Rec out, Player out
- Dimensions: 435 x 280 x 44mm (without rack ears)
- Weight: 4.29kg
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €352.002 (€432.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.