You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Class D Multi Zone Amplifier 100V, 2 x 120W -
RMS1202
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RMS1202
- Order Code:
- DP37539
- Also Known As:
- 953.154UK, GTIN UPC EAN: 5015972226896
Product Range Selector (Adastra - RMS Series - Multi Channel 100V Amplifiers)
See all from this product rangeProduct Overview
- Independent high efficiency class-D amplifier
- Outputs for 100V or 4 to 16 Ohm speakers
- Separate channel inputs and optional global aux input
- Paging microphone input with vox override
- Switchable +20V phantom power for paging microphone
- 24V contacts for emergency muting
- Power supply: 170V AC to 264V AC, 50Hz / 60Hz (IEC)
- Microphone input: Balanced XLR (rear panel)
- Mic controls: Gain, Bass, Treble & Vox (rear panel)
- Auxiliary input: L + R RCA
- Output controls: Level, Bass, Treble & Ch/Aux switch
- Phantom power: +20 Switchable (Paging Mic)
- Emergency control: 24V mute contacts (Euroblock terminal)
- Fuse: T3.15AL
- Channel inputs: 2x L+R RCA or balanced terminal
- Power rms (100V line): 2x 120W
- Power rms (4 Ohms): 2x 120W
- Output connection: 2x 100V or 4 Ohm (Euroblock terminal)
- Auxiliary output: L+R RCA
- Dimensions: 482mm x 252mm x 42mm
- Weight: 5.04kg
Applications
Audio, Live Events, Installations
Product Information
- :
- Adastra - RMS Series - Multi Channel 100V Amplifiers
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €219.4545 (€269.93) | ( ) |
2+ | €203.1935 (€249.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.