You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V Secure Wall Public Address Mixer Amplifier with UHF Mic and Media Player, 120W - 953.149UK - 

SA120

SA120 - 100V Secure Wall Public Address Mixer Amplifier with UHF Mic and Media Player, 120W  -  953.149UK
SA120 - 100V Secure Wall Public Address Mixer Amplifier with UHF Mic and Media Player, 120W  -  953.149UK
SA120 - 100V Secure Wall Public Address Mixer Amplifier with UHF Mic and Media Player, 120W  -  953.149UK
SA120 - 100V Secure Wall Public Address Mixer Amplifier with UHF Mic and Media Player, 120W  -  953.149UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
SA120
Order Code:
DP37705
Also Known As:
953.149UK, GTIN UPC EAN: 5015972226445

Product Range Selector (ADASTRA - SA Series - 100V Secure Wall Public Address Mixer Amplifiers)

See all from this product range

Product Overview

Public address mixer-amplifier built into a surface-mount secure box. A powerful output can drive either 100V line or low impedance speakers from binding post terminals inside the cabinet. The system includes a handheld UHF microphone with an inbuilt receiver and 2 switchable wired mic/line inputs are provided on combo XLR/jack sockets. Each mic input has switchable +48V phantom power and priority override, whch mutes the Aux inputs during voice operation. An internal media player enables playback of audio tracks from USB/SD player, FM tuner or Bluetooth pairing. Alternatively, line inputs can be connected to the Aux 1 RCA sockets or separate Aux 2 RCA/3.5mm jack sockets. The combination of flexible input section and a high efficiency amplifier in a strong, lockable cabinet provides a complete solution for buildings where security and ease of use is essential.
  • UHF wireless handheld microphone included
  • USB/SD media player
  • Bluetooth receiver
  • 2 Switchable mic / line inputs
  • Switchable phantom power for condenser microphone
  • 100V or low impedance operation
  • Secure lockable cabinet
  • Power supply: 170V to 264V AC, 50Hz (IEC)
  • Amplifier Construction: Class D and output transformer
  • Phantom power: +20V switchable to each XLR input
  • Input impedanceMic: 600 Ohms / Line: 10k Ohms
  • Input sensitivityMic: -42dB / Line: -10dB
  • Frequency response : mic85Hz-22kHz
  • Frequency response : lineLine 1+2: 80Hz-24kHz, Line 3+4: 85Hz-24kHz
  • SNRMic: 66dB / Line: 76dB
  • THD0.4% @ 1kHz
  • Speaker outputs8 Ohm / Com / Com / 100V
  • Music source: USB / SD player, FM tuner, Bluetooth
  • Mic / line inputs: 2x Combo XLR / jack
  • Line inputs: RCA (Aux 1), RCA or 3.5mm jack (Aux 2)
  • Line output: XLR male connector
  • Equalization Bass: + Treble each channel
  • Bluetooth version: 5.0
  • Carrier frequency: 864.5MHz
  • Wireless range: 50m (Max)

Contents

Wall Cabinet, Mixer Amp, UHF Microphone & Antenna, Security Plate, Keys, IEC Power Cable

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

953.149UK, GTIN UPC EAN: 5015972226445

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€333.3474 ( €410.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €333.3474 (€410.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --