You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Secure Wall Public Address Mixer Amplifier with UHF Mic and Media Player, 240W - 953.150UK -
SA240
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- SA240
- Order Code:
- DP37410
- Also Known As:
- 953.150UK, GTIN UPC EAN: 5015972224984
Product Range Selector (ADASTRA - SA Series - 100V Secure Wall Public Address Mixer Amplifiers)
See all from this product rangeProduct Overview
- UHF wireless handheld microphone included
- USB/SD media player
- Bluetooth receiver
- 2 Switchable mic / line inputs
- Switchable phantom power for condenser microphone
- 100V or low impedance operation
- Secure lockable cabinet
- Power supply: 170V to 264V AC, 50Hz (IEC)
- Amplifier Construction: Class D and output transformer
- Phantom power: +20V switchable to each XLR input
- Input impedanceMic: 600 Ohms / Line: 10k Ohms
- Input sensitivityMic: -42dB / Line: -10dB
- Frequency response : mic85Hz-22kHz
- Frequency response : lineLine 1+2: 80Hz-24kHz, Line 3+4: 85Hz-24kHz
- SNRMic: 66dB / Line: 76dB
- THD
0.4% @ 1kHz - Speaker outputs8 Ohm / Com / Com / 100V
- Music source: USB / SD player, FM tuner, Bluetooth
- Mic / line inputs: 2x Combo XLR / jack
- Line inputs: RCA (Aux 1), RCA or 3.5mm jack (Aux 2)
- Line output: XLR male connector
- Equalization Bass: + Treble each channel
- Bluetooth version: 5.0
- Carrier frequency: 864.5MHz
- Wireless range: 50m (Max)
Contents
Wall Cabinet, Mixer Amp, UHF Microphone & Antenna, Security Plate, Keys, IEC Power Cable
Product Information
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €305.8962 (€376.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























