You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Channel 100V Mixer Amplifier, 60W - 953.186UK - 

UA60

UA60 - 5 Channel 100V Mixer Amplifier, 60W  -  953.186UK
UA60 - 5 Channel 100V Mixer Amplifier, 60W  -  953.186UK
UA60 - 5 Channel 100V Mixer Amplifier, 60W  -  953.186UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
UA60
Order Code:
DP37741
Also Known As:
953.186UK, GTIN UPC EAN: 5015972216569

Product Range Selector (ADASTRA - 100V Mixer-Amplifiers - UA Series)

See all from this product range

Product Overview

The UA60 (953.186UK) from Adastra is a 60W, 5 Channel 100V Mixer Amplifier in a half width 1U housing. 3 switchable mic/line inputs, an RCA line input and a 3.5mm Aux input are governed by front panel volume controls and a Master output control. Mono output to either 100V line or 8 ohms speaker load is connected via a removable screw terminal connector on the rear panel. Supplied with rack-mounting hardware which can be configured to mount a single unit against a wall or under a worktop. Designed as a versatile solution for small to medium PA installations.
  • Supplied with hardware for rack-mounting 2 units
  • 5 input channels
  • 24V fire alarm mute contacts
  • 100V line or 8 Ohms operation
  • Power supply: 170V to 264V AC, 50Hz (IEC)
  • Amplifier Construction: Class D + transformer output
  • Inputs: 3x mic/line (Jack/Euroblock), 1x line (2x RCA), 1x aux (3.5mm)
  • Phantom power: +20V CH1 (XLR or rear terminals)
  • Line output: 2x RCA (mono)
  • Speaker outputs: Screw terminals - 100V / 8Ω / Com
  • Mute: 24V relay contacts
  • THD: 0.4% @ 1kHz
  • Input impedance: 1k Ohms (mic/line)
  • Input sensitivity: -10dB (line), -45dB (mic)
  • SNR: 80dB (line), 75dB (mic)
  • Frequency response: 100Hz - 18kHz
  • Dimensions: 249x21x44mm

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.186UK, GTIN UPC EAN: 5015972216569

4 In stock Need more?

???PF_PDP_RSP_SUP???

€131.0088 ( €161.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €131.0088 (€161.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --