You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W Compact Mixer Amplifier, 100V/8ohm with USB/BT - 

UM60

UM60 - 60W Compact Mixer Amplifier, 100V/8ohm with USB/BT
UM60 - 60W Compact Mixer Amplifier, 100V/8ohm with USB/BT
UM60 - 60W Compact Mixer Amplifier, 100V/8ohm with USB/BT
UM60 - 60W Compact Mixer Amplifier, 100V/8ohm with USB/BT
UM60 - 60W Compact Mixer Amplifier, 100V/8ohm with USB/BT
UM60 - 60W Compact Mixer Amplifier, 100V/8ohm with USB/BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
UM60
Order Code:
LS05429
Product Range
ADASTRA mini mixer amps
Also Known As:
953.176UK, GTIN UPC EAN: 5015972213230
Technical Datasheet:
UM60   Datasheet
See all Technical Docs

Product Range Selector (ADASTRA mini mixer amps)

See all from this product range

Product Overview

100V mixer-amplifier with USB audio player, FM tuner and BT wireless receiver in an ultra compact housing. Microphone input, line input and USB/FM/BT sections are governed by front panel volume controls and a master volume. Mono output to either 100V line or 8Ω speaker load is connected via screw terminals on the rear panel. Supplied with hardware for mounting 2 units side by side in a 1U 19" rack space. Designed as a versatile solution for small to medium PA installations, if combined with other UM series amplifiers.
  • Ultra compact form factor
  • Efficient class D amplifier design
  • Internal USB/FM/BT audio player
  • 100V line or 8 Ohms operation
  • Amplifier: Class D + transformer output
  • Output power: 60W rms
  • Inputs: 1 x mic (6.3mm), 1 x line (2 x RCA), 1 x aux (3.5mm) Internal USB/FM/BT player
  • Line output: 2x RCA (mono)
  • Speaker outputs: Screw terminals - 100V / 8Ω / Com
  • THD: 0.4% @ 1kHz
  • Input impedance: 1k Ohms (mic/line)
  • Input sensitivity: -10dB (line), -45dB (mic)
  • SNR: 80dB(line), 75dB(mic)
  • Frequency response: 100Hz-18kHz
  • Mute24V relay contacts
  • DC power: 24V screw terminals
  • Power supply170-264Vac, 50Hz (IEC)
  • Alarm output: Fog, siren & alert generator
  • Dimensions (HxWxD): 44x210x269mm
  • Weight: 2.47kg

Applications

Audio, Business, Commercial, Education, Industrial, Installations, Office

Contents

UM series compact 100V amplifier, IEC power lead, rack-mounting hardware

Product Information


:
ADASTRA mini mixer amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.176UK, GTIN UPC EAN: 5015972213230

5 In stock Need more?

???PF_PDP_RSP_SUP???

€135.5211 ( €166.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €135.5211 (€166.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --