You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 120W Dual Zone 100V Mixer Amplifier -
V-122
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- V-122
- Order Code:
- DP37819
- Product Range
- Adastra - V Series - Dual Zone 100V Mixer Amplifiers
- Also Known As:
- 953.251UK, GTIN UPC EAN: 5015972231944
Product Range Selector (Adastra - V Series - Dual Zone 100V Mixer Amplifiers)
See all from this product rangeProduct Overview
- Bluetooth, DAB+/FM and USB/SD media player
- 3 Mono inputs and 1 selectable stereo source
- 2 Independent 100V or low impedance zones
- Bass & Treble EQ for each zone
- Front jacks or rear combo and screw inputs for channels 1-3
- Power output: 2x 120W RMS
- Audio source: DAB+/FM/USB/SD/BT audio player
- Inputs: 3x mic/line (Jack/XLR/screw), 2 x line (RCA), Aux (RCA/3.5mm)
- Zone outputs (Line): 2x RCA
- Zone outputs (speaker): 2x terminal outputs 100V/8 Ohms/4 Ohms/COM
- Phantom power: +20V switchable to XLR inputs
- Input impedance: 1k Ohms (mic/line)
- Input sensitivity: -11dB (line), -46dB (mic)
- THD:
0.76% @ 1kHz - SNR: 84dB (line), 82dB (mic)
- Bluetooth version: 5
- Frequency response: 100Hz to 20kHz
- Dimensions: 435mm x 273mm x 88mm (feet removed)
Product Information
- :
- Adastra - V Series - Dual Zone 100V Mixer Amplifiers
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €296.5275 (€364.73) | ( ) |
2+ | €274.5625 (€337.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.