You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25W Vehicle Megaphone with USB/SD/BT -
VM25BT
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- VM25BT
- Order Code:
- LS05630
- Also Known As:
- 952.007UK, GTIN UPC EAN: 5015972215616
Product Range Selector (ADASTRA Megaphones)
See all from this product rangeProduct Overview
- Audio source: Microphone, looper, USB/SD/Aux player & Blue-tooth
- Integral Blue-tooth receiver
- Wired handset with integral USB/SD player
- Built-in 120 second speech looper
- Internal 25W amplifier
- Power supply: 12V DC (DC5521 connector)
- ABS moulded body, metal bracket, suction cup
- IP rating: IP66
- Range: 700m to 1km
- Lead length: Power lead 5m, Mic lead 4m
- Dimensions (HxWxD): 295x265x255mm
- Weight: 2.14kg
Applications
Audio, Live Events, Communications & Networking, Industrial, Public, Signalling
Product Information
- :
- ADASTRA Megaphones
- :
- USB
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.7904 (€64.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.