You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB 3200MHz Hunter DDR4 U-DIMM RAM Module -
AX4U320016G16A-SBHT
- Manufacturer:
- ADATA ADATA
- Manufacturer Part No:
- AX4U320016G16A-SBHT
- Order Code:
- CS35578
- Product Range
- XPG Hunter DDR4 Memory
- Also Known As:
- GTIN UPC EAN: 4711085931900
- Technical Datasheet:
- AX4U320016G16A-SBHT Datasheet
Product Range Selector (XPG Hunter DDR4 Memory)
See all from this product rangeAX4U320016G16A-SBHT - You may also be interested in
Product Overview
- High speed memory for PC gaming systems
- Advanced cooling technology
- Supports Intel XMP 2.0 for easier overclocking
- Superior power efficiency over DDR3 modules
- Lifetime limited manufacturer warranty
Contents
Memory only
Product Information
- :
- 16GB
- :
- 3200MHz
- :
- PC4-3200
- :
- DDR4 UDIMM
- :
- Desktop UDIMM
- :
- -
- :
- 1.2V
- :
- 1.35V
- :
- 1.2V
- :
- 0°C
- :
- 85°C
- :
- XPG Hunter DDR4 Memory
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €39.2955 (€48.33) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























