You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90W Mixer Amplifier 100V/8 Ohm with RCA/XLR/6.35mm, 953.189UK - 

UA90

UA90 - 90W Mixer Amplifier 100V/8 Ohm with RCA/XLR/6.35mm, 953.189UK
UA90 - 90W Mixer Amplifier 100V/8 Ohm with RCA/XLR/6.35mm, 953.189UK
UA90 - 90W Mixer Amplifier 100V/8 Ohm with RCA/XLR/6.35mm, 953.189UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
UA90
Order Code:
DP36874
Product Range
ADASTRA 100V/8Ω Mixer Amps
Also Known As:
953.189UK, GTIN UPC EAN: 5015972216576

Product Range Selector (ADASTRA 100V/8Ω Mixer Amps)

See all from this product range

Product Overview

Mixer amplifiers with an integral mixer in 1U housing. It features 3x switchable mic/line inputs, 1x RCA line input and 3.5mm stereo input - all governed by front panel volume controls and a Master output control. Mono output to either 100V line or 8Ω speakers load is connected via a removable screw terminal connector on the rear panel. Supplied with rack mounting hardware which can be configured to mount a single unit against a wall or under a worktop. Designed as a versatile solution for small to medium PA installations.
  • Output power: 90W rms
  • Inputs: 1x TRS combo/euroblock (mic/line), 2x 6.3mm/euroblock (mic/line), 1x RCA L/R
  • Outputs: 1x RCA L/R
  • Speaker outputs: Euroblock terminals
  • 24V Alarm contacts
  • Switchable phantom power on CH1
  • SNR: 75dB
  • Frequency response: 100Hz to 18kHz
  • Rack mounting hardware supplied
  • Power supply: 170 to 264V AC, 50/60Hz (IEC) lead included
  • Dimensions (HxWxD): 44x300x210mm
  • Weight: 3.0kg

Applications

Audio, Installations, Public, Hobby & Education, Domestic, Business, Music

Product Information


:
ADASTRA 100V/8Ω Mixer Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

953.189UK, GTIN UPC EAN: 5015972216576

19 In stock Need more?

???PF_PDP_RSP_SUP???

€151.7958 ( €186.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €151.7958 (€186.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --