You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W CCTV Sound System USB/BT 100V, with Paging Mic & 4x Horn Speakers -
09-0004-000
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- 09-0004-000
- Order Code:
- LS05773
- Product Range
- -
- Technical Datasheet:
- 09-0004-000 Datasheet
Product Overview
- 120W Quality reproduction background music
- Amp Inputs: MIC1 (front 6.3mm), MIC2/Line1 (XLR with switch), Line2 RCA L/R, Priority (with volume control)
- Output: 1x RCA L/R
- USB & Bluetooth connectivity
- Tone change: Bass & Treble
- Speakers 100V tappings: 1/3/5/10/15/30W
- EQ Response: 400Hz to 10kHz
- IP Rating: IP56
- Supplied with adjustable ‘U’ mounting stainless steel bracket
- Weight: 1.5kg (amp), 1.8kg (each speaker)
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Contents
ADS1200D, PSU, 4x Panther30, Signet 1J, 100m audio lead
Product Information
- :
- 1/3/5/10/15/30W
- :
- 400Hz
- :
- 10kHz
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €416.9412 (€512.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.