You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x20W Channel Class D Mini Stereo Amplifier -
ADS MINI
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- ADS MINI
- Order Code:
- DP37361
- Product Range
- -
Product Overview
- 2x20W amplifiers designed to retain clarity with loud levels of volume
- Supports Bluetooth 2.1 with Enhanced Data Rate for faster data transfer when synced from up to 10m away
- RCA inputs for 2 low impedence loudspeakers
- Frequency response of 20Hz-20kHz for a full range of sound
- Compact metal housing for complete internal protection and portability
- Ideal for a range of settings; outdoor performances, shops, cafés and much more
- Floor mounting to secure unit to a surface
- 220V IEC C6 Power supply
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Live Events, Commercial
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €86.3305 (€106.19) | ( ) |
| 2+ | €75.187 (€92.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























