You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x125W Channel Class D Power Amplifier, 100V - 

ADSDA4125

ADSDA4125 - 4x125W Channel Class D Power Amplifier, 100V
ADSDA4125 - 4x125W Channel Class D Power Amplifier, 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADSDA4125
Order Code:
DP37359
Product Range
ADS Power Amplifiers
Technical Datasheet:
ADSDA4125   Datasheet
See all Technical Docs

Product Range Selector (ADS Power Amplifiers)

See all from this product range

Product Overview

The DA4125 is a feature rich Class D Digital Power Amplifier, with 4, 125W power amp channels with a 100V or 70V line out and a 100V line in priority, program and priority balanced inputs, LED indicators for protection, limit, clip (voltage limit), signal and gear, an all-protected circuit design with adjustable fan speed temperature to keep the system cool and protect internal components, and a balanced frequency response of 80Hz-15kHz. The ADS DA4125 is suitable for commercial and industrial public address applications, such as schools, conferences and leisure.
  • 4x 125W efficient class D power amplifiers
  • Program and priority balanced inputs
  • LED Indicators for: Protection, limit, clip (Voltage lmit), signal and 70V gear
  • Frequency response: 80Hz-15kHz
  • All-protected circuit design with adjustable fan speed and temperature
  • 100V or 70V line ouput
  • 100V Priority line input
  • 180-240V Male IEC power supply with back up 24V DC
  • 19" 1U Rack mountable

Applications

Music, Audio, Live Events, Installations, Commercial

Product Information


:
ADS Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€842.3766 ( €1,036.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €842.3766 (€1,036.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €733.6836 (€902.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --