You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Digital Message Manager System -
DMM STEREO
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- DMM STEREO
- Order Code:
- DP36661
- Product Range
- ADS Audio Triggering Systems
- Also Known As:
- GTIN UPC EAN: 7104387973674
- Technical Datasheet:
- DMM STEREO Datasheet
Product Range Selector (ADS Audio Triggering Systems)
See all from this product rangeProduct Overview
- Digital Message Manager 30W system with SD and PSU
- 2x Microlite Plus 15W 8Ω speakers with ball & socket/U-bracket
- Line level output to external Public Address system
- User-programmable editable message and playback options
- Preconfigured to play all messages in sequence every ten minutes from power on
- Pre-loaded messages:
- ‘Do not enter if you are experiencing a fever, cough or difficulty breathing’
- ‘Please practice Social Distancing and try and maintain a gap of 2 metres from those around you’
- ‘Cover your mouth and nose with a tissue or sleeve when coughing or sneezing, and discard used tissues safely’
- ‘It may be helpful to wear face coverings such a mask or scarf’
- Frequency response: 85Hz to 20kHz
- Material: ABS
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Contents
DMM, 2x Microlite Plus speaker, 2x brackets, 1x SD card, PSU
Product Information
- :
- ADS Audio Triggering Systems
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €367.0992 (€451.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.