You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W 6" PA Audio Projector 100V, IP56 - 

JAGUAR 2

JAGUAR 2 - 20W 6" PA Audio Projector 100V, IP56
JAGUAR 2 - 20W 6" PA Audio Projector 100V, IP56
JAGUAR 2 - 20W 6" PA Audio Projector 100V, IP56
JAGUAR 2 - 20W 6" PA Audio Projector 100V, IP56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JAGUAR 2
Order Code:
LS05756
Also Known As:
GTIN UPC EAN: 7104386825943
Technical Datasheet:
JAGUAR 2   Datasheet
See all Technical Docs

Product Overview

The Jaguar 2 is a 20W, 100V line (with power tappings down to 2.5W) Public Address projector speaker. Its 152mm driver unit projects the sound to the front. This makes it ideal for installations such as train station platforms, stadia, supermarkets and other venue corridors/premises, shopping centres and similar areas where weather conditions and the ambience are a factor. Constructed from white ABS plastic the Jaguar 2 is designed for both speech and music and is supplied with a swivel U-bracket and 0.5m fixed lead.
  • 100V tappings: 2.5/5/10/20W
  • Material: ABS
  • Sensitivity: 92dB
  • IP Rating: IP56
  • EQ Response: 100Hz to 20kHz
  • Fixed lead for junction box
  • Supplied with adjustable ‘U’ mounting bracket
  • Dimensions (ØxL): 170x245mm
  • Weight: 1.6kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public

Product Information


:
2.5/5/10/20W

:
100Hz

:
20kHz

:
245mm

:
170mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7104386825943

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€54.9315 ( €67.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €54.9315 (€67.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €47.853 (€58.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --