You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Ceiling Speaker 100V with Fast-Fit, 6.5” - 

OMEGA PLUS

OMEGA PLUS - 6W Ceiling Speaker 100V with Fast-Fit, 6.5”
OMEGA PLUS - 6W Ceiling Speaker 100V with Fast-Fit, 6.5”
OMEGA PLUS - 6W Ceiling Speaker 100V with Fast-Fit, 6.5”
OMEGA PLUS - 6W Ceiling Speaker 100V with Fast-Fit, 6.5”
OMEGA PLUS - 6W Ceiling Speaker 100V with Fast-Fit, 6.5”

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OMEGA PLUS
Order Code:
LS05753
Also Known As:
GTIN UPC EAN: 7104387527280
Technical Datasheet:
OMEGA PLUS   Datasheet
See all Technical Docs

Product Overview

The Omega 6 Plus WD is a 6W/100V line fast-fit ceiling loudspeaker. Latest version of the Omega 6 professional ceiling loudspeaker. 6W flush-fitting loudspeaker for use in suspended, false and standard plaster ceilings. It is made from metal with a round shaped grill fitting a 200mm cut-out. Fitted with a 100V line transformer which can be tapped at 6W, 3W, 1W and 0.5W as well as bypassed for low impedance use. This speaker is a professional public address ceiling loudspeaker, it's been developed to produce a superior sound quality to the Omega Trade loudspeaker and benefits from fast and easy installation that saves time.
  • Fast easy-fit installation
  • High quality sound reproduction
  • 100V tappings: 0.5/1/3/6W integral multi-tap transformer
  • Driver: 6.5" Dual Cone
  • Frequency response: 90Hz to 20kHz
  • Sensitivity: 91dB
  • Cutout diameter: 200mm
  • Dimensions (HxDia): 127x230mmØ
  • Material: Metal
  • Weight: 1.2kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
0.5/1/3/6W

:
90Hz

:
20kHz

:
127mm

:
230mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7104387527280

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€35.9835 ( €44.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €35.9835 (€44.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €31.349 (€38.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --