You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W, 6.4" Ceiling Loudspeaker Dome, 100V -
OMEGAWD
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- OMEGAWD
- Order Code:
- LS05996
Product Overview
- 6W Ceiling loudspeaker
- 6.4" Dual cone driver
- Frequency response: 90Hz-20kHz
- Steel dome for mechanical protection
- Secondary tapped transformer
- Power taps: 6W, 3W, 1W and 0.5W
- 100V Line
Applications
Audio, Installations, Public, Hobby & Education, Business, Music
Product Information
- :
- 6W, 3W, 1W & 0.5W
- :
- 90Hz
- :
- 20kHz
- :
- 230mm
- :
- 230mm
- :
- 127mm
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.0926 (€78.83) | ( ) |
2+ | €55.8324 (€68.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.