You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Telephone Paging Manager SD/MP3/RCA -
PA100
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- PA100
- Order Code:
- DP36659
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7104385022831
- Technical Datasheet:
- PA100 Datasheet
Product Overview
- Store and forward message (max. length 40 seconds)
- 9x User messages selected from phone keypad
- 1x User message triggered from volt free contact or button on device
- Output to PA system (RCA)
- Access relay for PA input (terminal blocks)
- User pre-announcement chime
- Internal monitoring loudspeaker
- Volume controls for recording, recording play and message play
- Power supply: 220 to 240V AC, 50/60Hz (12V DC adaptor provided)
- External control for Play/Stop (terminal blocks)
- SD card slot
- Line IN: 1x RJ45
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €457.7391 (€563.02) | ( ) |
4+ | €398.6775 (€490.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.