You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50W 6.5" Music/Speech PA Horn Speaker 8 Ohm/70/100V, IP65 -
TITAN LT GREY
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- TITAN LT GREY
- Order Code:
- LS05758
- Product Range
- ADS Horn Speakers 100V
- Also Known As:
- GTIN UPC EAN: 7104384927656
- Technical Datasheet:
- TITAN LT GREY Datasheet
Product Range Selector (ADS Horn Speakers 100V)
See all from this product rangeProduct Overview
- 70/100V tappings: 12.5/25/50W
- 8Ω line: 50W rms
- Driver 165mm
- EQ Response: 90Hz to 20kHz
- Sensitivity: 99dB
- IP Rating: IP65
- Material: Plastic
- Fixed lead for junction box
- Supplied with adjustable ‘U’ mounting bracket
- Dimensions (HxW): 253x310x363mm
- Weight: 4.5kg
- Complies with 93/68/EEC standard
Applications
Audio, Business, Commercial, Education, Installations, Office, Public
Product Information
- :
- 12.5/25/50W
- :
- 90Hz
- :
- 20kHz
- :
- 253mm
- :
- 310mm
- :
- 363mm
- :
- ADS Horn Speakers 100V
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €145.1044 (€178.48) | ( ) |
4+ | €126.382 (€155.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.