You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrical Insulation Tape, 25mm x 33m, Grey -
AT7 GREY 33M X 25MM
- Manufacturer:
- ADVANCE TAPES ADVANCE TAPES
- Manufacturer Part No:
- AT7 GREY 33M X 25MM
- Order Code:
- CB25448
- Product Range
- AT7
- Also Known As:
- GTIN UPC EAN: 5017374603633
- Technical Datasheet:
- AT7 GREY 33M X 25MM Datasheet
Product Range Selector (AT7)
See all from this product rangeProduct Overview
- Conforms to specification BSEN 60454 Type 2
- Cross-linked solvent based rubber resin adhesive suitable for general electrical insulation work
- Extreme conformability enables the tape to be easily applied to awkward surfaces
- Ideal for indoor and outdoor use as it’s water and UV resistant
- Used for insulating cables, harnessing and colour coding
- Easy unwind and easy tear
- Flexible and conformable
- Abrasion resistant
- Conforms to specification BSEN 60454 Type 2
Product Information
- :
- Rubber Resin Adhesive
- :
- PVC (Polyvinyl Chloride)
- :
- Grey
- :
- 5.1 mil (0.13 mm)
- :
- 108.3ft
- :
- 33m
- :
- 0.98"
- :
- 25mm
- :
- AT7
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.3826 (€2.93) | ( ) |
| 5+ | €2.1888 (€2.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























