You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrical Insulation Tape, 25mm x 33m, Red - 

AT7 RED 33M X 25MM

AT7 RED 33M X 25MM - Electrical Insulation Tape, 25mm x 33m, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT7 RED 33M X 25MM
Order Code:
CB25450
Product Range
AT7
Also Known As:
GTIN UPC EAN: 5017374605286
See all Technical Docs

Product Range Selector (AT7)

See all from this product range

Product Overview

AT7 flame retardant and self extinguishing PVC electrical insulation tape
  • Conforms to specification BSEN 60454 Type 2
  • Cross-linked solvent based rubber resin adhesive suitable for general electrical insulation work
  • Extreme conformability enables the tape to be easily applied to awkward surfaces
  • Ideal for indoor and outdoor use as it’s water and UV resistant
  • Used for insulating cables, harnessing and colour coding
  • Easy unwind and easy tear
  • Flexible and conformable
  • Abrasion resistant
  • Conforms to specification BSEN 60454 Type 2

Product Information


:
Rubber Resin Adhesive

:
PVC (Polyvinyl Chloride)

:
Red

:
5.1 mil (0.13 mm)

:
108.3ft

:
33m

:
0.98"

:
25mm

:
AT7

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5017374605286

11 In stock Need more?

???PF_PDP_RSP_SUP???

€2.3166 ( €2.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.3166 (€2.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €2.1294 (€2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --