You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15CH DMX COB LED Spot Wash Projector, 205W -
CLUB-WHITE450
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- CLUB-WHITE450
- Order Code:
- DP37518
- Also Known As:
- GTIN UPC EAN: 5420047141972
Product Overview
- Fitted with 4x powerful 50W cold/warm white COB LEDs
- 7/15 DMX Channel lighting effect
- Operate via DMX, master/slave, synced to sound or remotely controleld
- Individual control over the 4 separate LEDs
- XLR-M DMX in, XLR-F DMX out
- Power consumption: 205W
- Power supply (Powercon): 100-240V AC
Applications
Audio, Music, Live Events, Lighting
Product Information
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €167.193 (€205.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.