You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 DMX Strobe Bar Lighting Effect -
K2000FX
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- K2000FX
- Order Code:
- DP37430
- Also Known As:
- GTIN UPC EAN: 5420047140975
Product Overview
- 144 'Pixel' RGB LEDs, 3-in-1 effect bar with 3/7/52 DMX Channels
- Offers control over 13 individual LED groups
- Features an electronic strobe/blinder effect
- Operate via DMX, master/slave, synced to sound or to run automatically with preset modes
- Wide variety of macros controls to adjust colour patterns, gradients, animated FX and more
- 45° Beam angle
- Strobe: 30Hz/s
- Supplied with mounting bracket
- Power consumption: 80W
- Power supply (Powercon): 90-240V
Applications
Audio, Music, Live Events, Lighting
Product Information
Technical Documents (0)
Also Known As
10 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.175 (€120.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.