You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W RGBW LED Fresnel Projector -
TLIGHT-RGBW
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- TLIGHT-RGBW
- Order Code:
- DP37579
- Also Known As:
- GTIN UPC EAN: 5420047141200
- Technical Datasheet:
- TLIGHT-RGBW Datasheet
Product Range Selector (AFX TLIGHT Series - Fresnel Projectors)
See all from this product rangeProduct Overview
- 9 DMX channels
- DMX, manual control with master / slave and RGBW dimmer
- 11 programmes with DMX controlled speed adjustment
- Black aluminium housing
- Power supply: 100V to 250V AC
- Consumption: 200W
- LED lifespan: Approx. 30,000 hours
- CRI: Ra
92 - Beam Opening: 15 - 50°
- Dimensions: 450x259x240mm
- Weight: 6.5kg
Product Information
- :
- AFX TLIGHT Series - Fresnel Projectors
- :
- -
Technical Documents (2)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €365.5965 (€449.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.