You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200W Cold / Warm White LED Fresnel Projector -
TLIGHT-WWCW
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- TLIGHT-WWCW
- Order Code:
- DP37578
- Also Known As:
- GTIN UPC EAN: 5420047141194
- Technical Datasheet:
- TLIGHT-WWCW Datasheet
Product Range Selector (AFX TLIGHT Series - Fresnel Projectors)
See all from this product rangeProduct Overview
- 4 DMX channels
- DMX, manual control with master/slave and dimmer
- Strobe functions
- Black aluminium housing
- Power supply: 100V - 250V, 50Hz / 60Hz
- Consumption: 200W
- Colour temperature: Warm White 3200k (+/- 150k) and Cold White 5600k (+/- 150)
- LED lifespan: Approx. 30,000 hours
- CRI: Ra
92 - Beam Opening: 15 - 50°
- Dimensions: 450x259x240mm
- Weight: 6.5kg
Product Information
- :
- AFX TLIGHT Series - Fresnel Projectors
- :
- -
Technical Documents (2)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €334.7604 (€411.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.