You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Realimove - 4K Waterproof Sports Camcorder -
AC9500
- Manufacturer:
- AGFA AGFA
- Manufacturer Part No:
- AC9500
- Order Code:
- PY32294
- Also Known As:
- GTIN UPC EAN: 3760265544219
- Technical Datasheet:
- AC9500 Datasheet
Product Overview
- True 4K Video - 30fps
- 16MP photo
- Dual screen 2'’ (Touchscreen) + 1.3"
- Wide angle: 170°
- Waterproof 18m
- Electronic Image Stabilization
- DSP: Sunplus V35a
- Image Sensor: Sony IMX386 12M 1/2.86 inch CMOS
- Video Resolution: 4K ( 3840x2160), 2.7K (2688x1520), 1080P (1920x1080) and 720P (1280x720)
- Photo Resolution: 2 Mega Pixels (1600x1200) to 16 Mega Pixels (4640x3480)
- Lens FOV: 170° ultra wide lens
- LCD Display: 2.0inch + 1.3inch TFT display
- WIFI Function: 802.11b/g/n 2.4G
Product Information
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €127.0386 (€156.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.