You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electric Foot Warmer with Dual Speed Massage -
VM949J
- Manufacturer:
- AIDAPT AIDAPT
- Manufacturer Part No:
- VM949J
- Order Code:
- HG01313
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196673712
Product Overview
- Soothes cold, tired feet and helps to stimulate circulation
- Micro-suede exterior with a treated, removable fleece lining
- Handheld controller for heat and massage settings
- Suitable for men and women up to shoe size 15
- 12 V AC adaptor supplied
Product Information
- :
- Foot Warmer
- :
- 7.2W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.0002 (€41.82) | ( ) |
3+ | €31.3677 (€38.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.