You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300mm Stainless Steel Bathroom Grab Bar -
VY470P
- Manufacturer:
- AIDAPT AIDAPT
- Manufacturer Part No:
- VY470P
- Order Code:
- FN06049
- Also Known As:
- GTIN UPC EAN: 5021196843061
Product Range Selector (Aidapt - Grab Bars)
See all from this product rangeProduct Overview
- Contemporary design; modern and contemporary design will compliment any setting, finished in a stylish polished steel finish available in four lengths
- Multi-purpose: Provides support in bathrooms, showers, and stairways, and can also hang towels while you shower
- Installation; 3 fixing points with concealed cover caps to hide unsightly screw holes fixing screws not supplied
- Durable; rust resistant stainless steel material will ensure you have many years of reliable use
- User weight limit; maximum user weight limit 200kg (31 stone)
Product Information
- :
- 12"
- :
- 300mm
- :
- 1.25"
- :
- 32mm
- :
- -
- :
- -
- :
- Stainless Steel
- :
- Bar
- :
- Aidapt - Grab Bars
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.456 (€19.01) | ( ) |
3+ | €14.2715 (€17.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.