You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60V 20A Single Output DC Bench Power Supply -
CPX400S
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- CPX400S
- Order Code:
- IN06263
- Product Range
- CPX Series
- Technical Datasheet:
- CPX400S Datasheet
Product Range Selector (CPX Series)
See all from this product rangeProduct Overview
- PowerFlex design gives variable voltage and current combinations within a maximum power range
- Up to 60 volts and up to 20 amps
- 420 watts maximum per output
- Isolated outputs can be wired in series or parallel
- Constant voltage or constant current operation
- Settings Locking (S-Lock)
- PowerFlex or fixed-range operation
- Variable OVP trips
- Selectable remote sense terminals
- Compact quarter or half rack 3U case size
- No Interfaces
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 20A
- :
- 420W
- :
- 110VAC
- :
- 240VAC
- :
- 3 Years
- :
- CPX Series
- :
- EU, UK
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €792.778 (€975.12) | ( ) |
3+ | €754.9598 (€928.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.