You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic DC Load, 80V, 80A, 400W -
LD400
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- LD400
- Order Code:
- IN09115
- Product Range
- LD Series
- Also Known As:
- GTIN UPC EAN: 5060584590651
- Technical Datasheet:
- LD400 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (LD Series)
See all from this product rangeProduct Overview
- Versatile solution for testing dc power sources
- Constant current, resistance, conductance, voltage and power modes
- Wide voltage and current range, 0-80V and 0-80A
- 400W continuous dissipation at 28°C (360W at 40°C)
- 600W short-term dissipation (up to 60 seconds)
- Low minimum operating voltage of
1V at 40A - High resolution and accuracy for level setting
- Built-in transient generator with variable slew
- Current monitor output for waveform viewing
- Variable drop-out voltage for battery testing
- High resolution, backlit graphic LCD with soft key control
- Analogue remote control of levels and TTL control of on/off and transient switching
- Front and rear input terminals (front terminals 30A max.)
Applications
Test & Measurement, Industrial
Footnotes
Product Information
- :
- LD Series
- :
- 400W
- :
- Fixed
- :
- 0V
- :
- 80V
- :
- 80A
- :
- 3 Years
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,197.0621 (€1,472.39) | ( ) |
2+ | €1,132.3494 (€1,392.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.